MS27484T22F35P

Heilind Number:AAOMS27484T22F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T22F35P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T22F35P
SKU:AAOMS27484T22F35P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts, offering robust environmental sealing and operating temperatures ranging from -65 °C to 200 °C. Designed for harsh environments, these connectors come in various configurations such as front and rear wall mount, jam nut, and box mount receptacles. With options for straight, RFI grounding, and standard plugs, they accommodate diverse connectivity needs. Constructed with aluminum shells and a range of plating choices including cadmium-free finishes, these connectors ensure reliable performance. Compliant with military specifications, they are ideal for aerospace, defense, and other demanding applications.