MS27484T22F35PB

Heilind Number:AAOMS27484T22F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T22F35PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T22F35PB
SKU:AAOMS27484T22F35PB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, they offer versatile installation options. These connectors, meeting military specification MIL-DTL-38999 II, are built to withstand extreme temperatures ranging from -65 °C to 200 °C. Their thin-walled construction and restricted length make them ideal for space-constrained applications. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for secure connections. The aluminum shells come with different plating options, including cadmium-free finishes for RoHS compliance. Suitable for military and industrial use, these connectors ensure reliable performance in demanding conditions.