MS27484T22F35S

Heilind Number:AAOMS27484T22F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T22F35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T22F35S
SKU:AAOMS27484T22F35S

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts. Designed for harsh environments, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Available in aluminum shells with multiple plating options, such as gold and electroless nickel, these connectors ensure reliable conductivity. With RoHS certified finishes, they meet environmental standards. Suitable for military and industrial use, the MIL-DTL-38999 II connectors guarantee durability and performance in demanding conditions.