MS27484T22F35SA

Heilind Number:AAOMS27484T22F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T22F35SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T22F35SA
SKU:AAOMS27484T22F35SA

Detailed Description

The MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an insert, ensuring robust connectivity. With environmental sealing and an impressive operating temperature range from -65°C to 200°C, these connectors are suited for a wide range of applications. Available in various configurations such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs, as well as 9 shell sizes and 52 insert arrangements, these connectors provide flexibility for different needs. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. Constructed with aluminum shells and offering plating options including cadmium-free finishes, these connectors prioritize durability and environmental compliance. Perfect for military and industrial use, the MIL-DTL-38999 Series II connectors guarantee high performance in demanding conditions.