| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T22F35SA L/C |
| SKU: | AAOMS27484T22F35SA L/C |
MS27484T22F35SA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors offer rugged and reliable electrical connectivity in harsh environments. Featuring up to 128 contacts housed in an insert, these connectors are designed for demanding applications. With an operating temperature range of -65°C to 200°C and various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The aluminum shells with multiple plating options ensure durability and corrosion resistance, meeting MIL-DTL-38999 II military specifications for high-performance and reliability. Please note that this assembly does not ship with contacts.