| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T22F35SB L/C |
| SKU: | AAOMS27484T22F35SB L/C |
MS27484T22F35SB L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors deliver rugged performance in harsh environments, featuring up to 128 contacts in a single insert. With options for front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatile installation possibilities. Operating reliably in temperatures ranging from -65 °C to 200 °C, they are ideal for demanding applications. The aluminum shells, available in various sizes and with different plating options including RoHS compliant finishes, ensure durability and environmental compliance. Please note that this assembly does not ship with contacts, providing flexibility for customization and specific contact requirements.