| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T22F55P L/C |
| SKU: | AAOMS27484T22F55P L/C |
MS27484T22F55P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are specially designed for harsh environments with a wide operating temperature range of -65 °C to 200 °C. Offering various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatile installation possibilities. The plugs, available in straight, RFI grounding, and 90-degree cable clamp configurations, meet diverse connectivity requirements. Compliant with military specification MIL-DTL-38999 II, they guarantee reliable performance in critical settings. Crafted from aluminum with multiple plating options, these connectors provide durability and corrosion resistance. With RoHS-certified finishes available, they uphold environmental standards while delivering high conductivity and ingress protection. Essential for military, aerospace, and industrial applications, the MIL-DTL-38999 Series II connectors are perfect for secure and efficient electrical connections in challenging environments. Please note that this assembly does not ship with contacts.