| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T22F55S L/C |
| SKU: | AAOMS27484T22F55S L/C |
MS27484T22F55S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II MS27484T22F55SLC connector assembly is designed for rugged military and aerospace applications, offering up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, it ensures reliable performance in harsh environments. Featuring various mounting options and utilizing M39029 rear release crimp contacts, this connector provides flexibility and ease of installation. Its aluminum construction with multiple plating options guarantees durability and corrosion resistance. Please note that this assembly does not ship with contacts.