MS27484T24A29P

Heilind Number:AAOMS27484T24A29P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24A29P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24A29P
SKU:AAOMS27484T24A29P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse connectivity needs. The connectors utilize M39029 rear release crimp contacts, and are constructed with aluminum shells offering durability. Plating options such as electroless nickel and cadmium finishes ensure optimal protection. Meeting military specification MIL-DTL-38999 II, these connectors are ideal for applications requiring rugged and secure electrical connections.