MS27484T24A35P

Heilind Number:AAOMS27484T24A35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24A35P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24A35P
SKU:AAOMS27484T24A35P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within an insert, providing robust connectivity for harsh environments. With an operating temperature range of -65 °C to 200 °C, these connectors are designed for durability. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount, they offer versatility in installation. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they ensure secure connections. Constructed with aluminum shells and offering plating options including electroless nickel and cadmium finishes, they meet diverse industrial needs. RoHS compliant versions are also available, catering to environmental regulations. Ideal for military and industrial applications, these connectors guarantee reliable performance in demanding conditions.