MS27484T24A35PC

Heilind Number:AAOMS27484T24A35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24A35PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24A35PC
SKU:AAOMS27484T24A35PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These circular connectors are ideal for military and aerospace applications, offering environmental sealing and a wide operating temperature range from -65°C to 200°C. Available in various mounting styles such as front wall mount, rear wall mount, and jam nut receptacles, they provide secure connectivity. The connectors come in aluminum shells with options for plating, including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they ensure reliable performance. With RoHS compliance and durability for 500 mating cycles, these connectors are suitable for demanding industrial settings.