MS27484T24A35PD

Heilind Number:AAOMS27484T24A35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24A35PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24A35PD
SKU:AAOMS27484T24A35PD

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity for demanding environments. With up to 128 contacts in a rugged insert, these connectors are designed to excel in harsh conditions, with an operating temperature range from -65°C to 200°C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they ensure versatility in installation. Featuring straight, RFI grounding, and standard plugs with a 90-degree cable clamp, these connectors cater to diverse connectivity needs. Constructed with aluminum shells and offering multiple plating options such as electroless nickel and cadmium finishes, they guarantee durability and reliability. Compliant with MIL-DTL-38999 II military specifications, these connectors are ideal for applications requiring secure and high-quality electrical connections.