MS27484T24A61P

Heilind Number:AAOMS27484T24A61P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24A61P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24A61P
SKU:AAOMS27484T24A61P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These connectors come in various receptacle types, including front and rear wall mount, jam nut, and box mount options. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts. Made of aluminum, with plating options like cadmium and electroless nickel, these connectors offer reliable performance with RoHS compliant finishes. Ideal for military and industrial applications, they ensure secure connectivity with EMI/RFI shielding and a bayonet coupling design.