MS27484T24B19S

Heilind Number:AAOMS27484T24B19S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24B19S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24B19S
SKU:AAOMS27484T24B19S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65°C and 200°C, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts. Constructed with aluminum shells, they offer plating options like cadmium and nickel, ensuring durability and reliability. These connectors, compliant with MIL-DTL-38999 II specifications, are ideal for military and aerospace applications requiring secure and high-performance electrical connections.