| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T24B19SA L/C |
| SKU: | AAOMS27484T24B19SA L/C |
MS27484T24B19SA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors are the pinnacle of rugged connectivity, boasting up to 128 contacts housed in a robust, environmentally sealed insert. Designed for extreme conditions, these connectors operate flawlessly in temperatures ranging from -65 °C to 200 °C. With a variety of mounting options available, including front wall, rear wall, jam nut, and box mount receptacles, they offer unparalleled versatility. Crafted from durable aluminum shells with RoHS compliant finishes like electroless nickel and cadmium olive drab, these connectors ensure long-lasting performance in even the harshest environments. Please note that this assembly does not ship with contacts.