| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T24B19SB L/C |
| SKU: | AAOMS27484T24B19SB L/C |
MS27484T24B19SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer rugged durability and reliable performance in harsh environments. With up to 128 contacts housed in an insert, these connectors are ideal for applications requiring secure electrical connectivity. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Operating temperature range of -65 °C to 200 °C ensures suitability for extreme conditions. Available in aluminum shells with multiple plating options, including cadmium-free finishes, they guarantee durability and conductivity. However, please note that this assembly does not ship with contacts.