| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T24B19S L/C |
| SKU: | AAOMS27484T24B19S L/C |
MS27484T24B19S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors ( MS27484T24B19S L/C) are engineered for uncompromising performance in harsh environments, featuring up to 128 contacts housed in a durable insert. With a wide range of mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatile installation possibilities. Available in 9 shell sizes and 52 insert arrangements, they ensure compatibility with various systems. Constructed with aluminum shells and offering multiple plating options, including RoHS-certified finishes, they provide exceptional durability and environmental resistance. Operating flawlessly in temperatures ranging from -65°C to 200°C, these connectors are ideal for military and industrial applications. Please note that this assembly does not ship with contacts.