MS27484T24B1P

Heilind Number:AAOMS27484T24B1P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24B1P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24B1P
SKU:AAOMS27484T24B1P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering reliable connectivity in harsh environments. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for installation. The plugs come in straight, RFI grounding, and standard configurations, with 90-degree cable clamps for secure connections. Made of durable aluminum with various plating options, such as electroless nickel and cadmium olive drab, they ensure long-lasting performance. Designed for military specifications, these connectors meet stringent standards for quality and reliability. With RoHS compliant options available, they are suitable for a wide range of industrial and military applications.