MS27484T24B35B

Heilind Number:AAOMS27484T24B35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24B35B
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24B35B
SKU:AAOMS27484T24B35B

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, as well as straight, RFI grounding, and standard plugs with a 90-degree cable clamp. These connectors, compliant with military specification MIL-DTL-38999 II, utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offered in RoHS compliant finishes, they ensure reliable connectivity in demanding applications.