MS27484T24B35PC

Heilind Number:AAOMS27484T24B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24B35PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24B35PC
SKU:AAOMS27484T24B35PC

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity solutions for harsh environments, featuring up to 128 gold-plated contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Constructed with aluminum shells and offering multiple plating options such as electroless nickel and cadmium finishes, these connectors ensure durability and reliability. Compliant with military specification MIL-DTL-38999 II, they guarantee performance in critical operations.