MS27484T24B35S

Heilind Number:AAOMS27484T24B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24B35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24B35S
SKU:AAOMS27484T24B35S

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts housed in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options such as front and rear wall mount, jam nut, and box mount receptacles. Available in aluminum shells with multiple plating options including cadmium and nickel, they ensure reliable operation in temperatures ranging from -65 °C to 200 °C. Engineered to meet stringent military specifications, these connectors boast durable construction and are ideal for applications requiring secure and efficient electrical connections in demanding settings.