| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T24B35SA L/C |
| SKU: | AAOMS27484T24B35SA L/C |
MS27484T24B35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27484T24B35SALC model, are meticulously crafted for robust performance in harsh environments. With a maximum operating temperature of 175°C and a minimum of -65°C, these connectors guarantee reliable functionality in extreme conditions. Featuring a straight plug design with bayonet coupling, they ensure secure and efficient electrical connections. The electroless nickel and cadmium olive drab finishes provide enhanced durability and corrosion resistance. Please note that this assembly does not ship with contacts, allowing for customized configurations to meet specific application requirements. Ideal for military, aerospace, and industrial applications, the MIL-DTL-38999 Series II connectors deliver unparalleled performance and longevity.