MS27484T24B35SB

Heilind Number:AAOMS27484T24B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24B35SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24B35SB
SKU:AAOMS27484T24B35SB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These connectors, available in various configurations like front wall mount, rear wall mount, and jam nut receptacles, offer reliable connectivity in demanding applications. With options for straight, RFI grounding, and standard plugs, they cater to diverse installation needs. The connectors, compliant with military specification MIL-DTL-38999 II, boast durability with aluminum shells and RoHS certified finishes. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. Suitable for environments requiring rugged performance, these connectors are ideal for military, aerospace, and industrial applications.