| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T24B35SC L/C |
| SKU: | AAOMS27484T24B35SC L/C |
MS27484T24B35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for harsh environments, boasting up to 128 contacts housed in a rugged insert for reliable performance. Featuring a wide operating temperature range of -65°C to 200°C, they excel in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they ensure secure connections. With aluminum shells and multiple plating options, including RoHS certified finishes, they meet stringent quality standards. Ideal for military and aerospace applications, this assembly does not ship with contacts, allowing for customization based on specific requirements.