| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T24B35S L/C |
| SKU: | AAOMS27484T24B35S L/C |
MS27484T24B35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are designed for harsh environments with an operating temperature range from -65°C to 200°C. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The plugs come in straight, RFI grounding, and standard configurations with a 90-degree cable clamp. Compliant with military specification MIL-DTL-38999 II, these connectors ensure reliable performance in rugged conditions. Crafted from aluminum, they are offered in different plating options including cadmium and nickel finishes. The connectors are environmentally sealed and RoHS compliant, making them suitable for diverse industrial and military uses. Please note that this assembly does not ship with contacts.

