MS27484T24B4P

Heilind Number:AAOMS27484T24B4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24B4P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24B4P
SKU:AAOMS27484T24B4P

Detailed Description

MIL-DTL-38999 Series II connectors are high-performance solutions for harsh environments, boasting up to 128 contacts within a rugged insert. Designed for reliable operation in extreme conditions, they offer environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, as well as straight and RFI grounding plugs with a 90-degree cable clamp, these connectors ensure versatile connectivity. Compliant with military specification MIL-DTL-38999 II, they feature durable aluminum shells with plating options such as electroless nickel and cadmium olive drab, catering to diverse application needs. With RoHS certified finishes available, these connectors guarantee both performance and environmental responsibility. Ideal for demanding industrial and military applications, the MIL-DTL-38999 II series excels in providing secure and efficient electrical connections.