| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T24B4PA L/C |
| SKU: | AAOMS27484T24B4PA L/C |
MS27484T24B4PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for rugged environments, offering up to 128 contacts within a secure insert. With options for front and rear wall mount, jam nut, and box mount receptacles, these connectors provide versatile installation possibilities. Featuring rear release crimp contacts and operating temperatures from -65 °C to 200 °C, they ensure reliable performance under extreme conditions. Constructed with aluminum shells and available in various plating options, including RoHS certified finishes, these connectors prioritize durability and environmental compliance. Please note, this assembly does not ship with contacts.