| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T24B4P L/C |
| SKU: | AAOMS27484T24B4P L/C |
MS27484T24B4P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an environmentally sealed insert, are built for robust performance in harsh environments. With a wide operating temperature range of -65°C to 200°C and various mounting options including front and rear wall mount and jam nut receptacles, these connectors offer versatility in installation. Available in straight, RFI grounding, and standard plug configurations, they cater to diverse connectivity needs. Compliant with military specification MIL-DTL-38999 II and crafted from durable aluminum with options for electroless nickel and cadmium finishes, these connectors ensure reliable and long-lasting performance. Please note that this assembly does not ship with contacts.