MS27484T24B4SA

Heilind Number:AAOMS27484T24B4SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24B4SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24B4SA
SKU:AAOMS27484T24B4SA

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts, ensuring reliable performance in harsh environments. Designed for military specifications, these circular plugs feature a range of mounting options, including front and rear wall mount, jam nut, and box mount receptacles. With operating temperatures spanning from -65 °C to 200 °C, they provide durable functionality in extreme conditions. The connectors, crafted from aluminum, are available in various plating options such as electroless nickel and cadmium olive drab, meeting RoHS compliance standards. Utilizing removable crimp contacts, these connectors ensure secure mating with 500-cycle durability. Ideal for applications requiring EMI/RFI shielding, they offer gold-plated contacts for enhanced conductivity, making them suitable for critical military and aerospace environments.