| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T24B4SB L/C |
| SKU: | AAOMS27484T24B4SB L/C |
MS27484T24B4SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II MS27484T24B4SBLC connector assembly offers robust performance in harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, it includes front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles for versatile installation. With 9 shell sizes and 52 insert arrangements, it accommodates various applications and utilizes M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, these connectors meet stringent military specifications for reliability. Please note that this assembly does not ship with contacts.