MS27484T24B4SD

Heilind Number:AAOMS27484T24B4SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24B4SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24B4SD
SKU:AAOMS27484T24B4SD

Detailed Description

The MIL-DTL-38999 Series II connectors boast up to 128 contacts within an insert, offering robust environmental sealing and a wide operating temperature range from -65 °C to 200 °C. These connectors, available in various styles like front wall mount and jam nut, feature thin walls and restricted lengths for efficient use in harsh environments. With options for straight, RFI grounding, and standard plugs, they cater to diverse connectivity needs. Constructed with aluminum shells and plated with finishes like electroless nickel, they ensure durability and reliable performance. Compliant with military specifications, these connectors are designed for demanding applications, providing secure and efficient electrical connections in challenging conditions.