| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T24B4SD L/C |
| SKU: | AAOMS27484T24B4SD L/C |
MS27484T24B4SD L/C
Specifications
Detailed Description
Ideal for use in demanding environments, the MIL-DTL-38999 Series II connectors deliver robust performance with up to 128 contacts housed in a durable aluminum shell. Featuring a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable connectivity in extreme conditions. With various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The straight, RFI grounding, and standard plugs, along with M39029 rear release crimp contacts, guarantee secure connections. Available in multiple plating finishes, including RoHS compliant options, these connectors are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.