| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T24B4S L/C |
| SKU: | AAOMS27484T24B4S L/C |
MS27484T24B4S L/C
Specifications
Detailed Description
The MIL-DTL-38999 II Series Thin Walled Connectors, specifically model MS27484T24B4SLC, are meticulously crafted for demanding environments, boasting up to 128 contacts housed within a rugged aluminum shell. With a wide operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Featuring various mounting options such as wall mount, jam nut, and box mount receptacles, they offer flexibility for diverse applications. The electroless nickel and cadmium olive drab plating options provide excellent conductivity and corrosion resistance. Please note that this assembly does not ship with contacts. Designed to meet stringent military specifications, these connectors are ideal for high-reliability applications in aerospace, defense, and industrial sectors.