MS27484T24B61P

Heilind Number:AAOMS27484T24B61P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24B61P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24B61P
SKU:AAOMS27484T24B61P

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they operate reliably in temperatures ranging from -65 °C to 200 °C. Available in various mounting styles like front wall, rear wall, jam nut, and box mount receptacles, these connectors ensure versatile installation. Featuring straight, RFI grounding, and standard plugs with 90-degree cable clamps, they accommodate diverse connectivity needs. Compliant with military specifications, these connectors boast durable construction with aluminum shells and a range of plating options including cadmium-free finishes. With M39029 rear release crimp contacts, they guarantee secure and efficient connections, making them ideal for demanding applications in aerospace, defense, and industrial settings.