| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T24B61PC L/C |
| SKU: | AAOMS27484T24B61PC L/C |
MS27484T24B61PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for rugged performance in harsh environments, boasting up to 128 contacts sealed for environmental protection. With a wide operating temperature range of -65°C to 200°C, these connectors ensure reliable functionality in extreme conditions. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Made of durable aluminum with options for cadmium and nickel plating, these connectors comply with military specifications for high-quality performance in critical applications. Please note, this assembly does not ship with contacts.