| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T24B61SB L/C |
| SKU: | AAOMS27484T24B61SB L/C |
MS27484T24B61SB L/C
Specifications
Detailed Description
Featuring the MIL-DTL-38999 Series II connectors, this assembly offers rugged connectivity with up to 128 contacts in a sealed insert. Designed for harsh environments, these connectors operate flawlessly in temperatures ranging from -65 °C to 200 °C. With various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering plating options like cadmium and nickel, they ensure durability and performance. Compliant with military specifications, these connectors are essential for demanding applications. Please note, this assembly does not ship with contacts.