MS27484T24B61SD

Heilind Number:AAOMS27484T24B61SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24B61SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24B61SD
SKU:AAOMS27484T24B61SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for military and aerospace applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in aluminum shells with plating options including cadmium and nickel for durability. With RoHS compliant finishes, they ensure environmental safety. Suitable for both plug and receptacle applications, these connectors provide reliable connectivity in demanding settings.