| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T24B61SD L/C |
| SKU: | AAOMS27484T24B61SD L/C |
MS27484T24B61SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27484T24B61SDLC model, are engineered for rugged environments, offering high-performance connectivity in military and aerospace applications. Featuring a straight plug design with bayonet coupling, these connectors ensure secure mating and EMI/RFI shielding. With a shell size of 24 and contact size 20(61), they provide reliable signal transmission. The electroless nickel and cadmium olive drab plating options enhance durability, while the aluminum shell construction offers robust protection. Operating between -65°C and 175°C, these connectors are suitable for harsh conditions. Please note that this assembly does not ship with contacts.