| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T24B61S L/C |
| SKU: | AAOMS27484T24B61S L/C |
MS27484T24B61S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27484T24B61SLC, are meticulously engineered to meet the rigorous demands of harsh environments. With a robust construction and environmentally sealed design, they ensure reliable performance even in extreme conditions, ranging from -65 °C to 200 °C. Featuring versatile mounting options such as front wall, rear wall, jam nut, and box mount receptacles, these connectors offer flexibility in installation. Available in various plating options including cadmium-free finishes, they meet stringent military specifications for durability and performance. It's essential to note that this assembly does not ship with contacts, allowing for customization based on specific connectivity requirements. Perfect for aerospace, defense, and industrial applications, these connectors guarantee secure and efficient connectivity in mission-critical operations.