MS27484T24F19PA

Heilind Number:AAOMS27484T24F19PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24F19PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24F19PA
SKU:AAOMS27484T24F19PA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts and are designed for harsh environments, with an operating temperature range from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure reliable connectivity. Constructed with aluminum shells and plated with options such as electroless nickel, they provide durability and protection. Meeting military specifications, these connectors are ideal for applications requiring rugged performance in demanding conditions.