| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T24F19S L/C |
| SKU: | AAOMS27484T24F19S L/C |
MS27484T24F19S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered to excel in demanding environments, boasting up to 128 contacts within a rugged insert. With a wide operating temperature range of -65°C to 200°C, these connectors deliver reliable performance in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for diverse applications. The straight, RFI grounding, and standard plugs, featuring a 90-degree cable clamp, ensure secure connections. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, these connectors provide excellent EMI/RFI shielding and environmental resistance. Please note that this assembly does not ship with contacts.