MS27484T24F1P

Heilind Number:AAOMS27484T24F1P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24F1P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24F1P
SKU:AAOMS27484T24F1P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for demanding environments, offering up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Featuring various mounting options such as front wall, rear wall, jam nut, and box mount receptacles, they provide flexibility for different applications. Available in aluminum shells with a range of plating options including cadmium-free finishes, these connectors meet stringent military specifications for durability. With gold-plated removable crimp contacts, they guarantee high conductivity and mating reliability. Suitable for M-class service, these connectors are ideal for aerospace, defense, and industrial applications requiring rugged and secure electrical connections.