MS27484T24F1PA

Heilind Number:AAOMS27484T24F1PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24F1PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24F1PA
SKU:AAOMS27484T24F1PA

Detailed Description

MIL-DTL-38999 Series II connectors are rugged and reliable, ideal for harsh environments. With up to 128 contacts in an insert, they offer high-density connectivity. These connectors are environmentally sealed, ensuring performance in challenging conditions with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles including front wall mount, rear wall mount, jam nut, and more, they provide flexibility for installation. Featuring aluminum shells with options for different plating finishes, such as gold and electroless nickel, they offer durability and protection against corrosion. Compliant with military specifications, these connectors are designed for demanding applications where reliability is paramount.