MS27484T24F1PB

Heilind Number:AAOMS27484T24F1PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24F1PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24F1PB
SKU:AAOMS27484T24F1PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a secure insert. These connectors, meeting military specification MIL-DTL-38999 II, offer reliable performance in extreme conditions with an operating temperature range from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs, they cater to diverse connectivity needs. Built with aluminum shells and offering plating options such as electroless nickel, these connectors ensure durability and conductivity. Their EMI/RFI shielding properties, along with RoHS compliant finishes, make them suitable for critical applications requiring environmental resistance. With M39029 rear release crimp contacts, they guarantee secure and efficient electrical connections, making them ideal for demanding military and industrial use.