MS27484T24F24PC

Heilind Number:AAOMS27484T24F24PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24F24PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24F24PC
SKU:AAOMS27484T24F24PC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. These connectors, available in various mounting options, offer rugged construction and secure EMI/RFI shielding. With aluminum shells and multiple plating choices, including RoHS compliant finishes, they ensure reliable performance. Utilizing M39029 rear release crimp contacts, they provide versatility in contact arrangements. Suitable for military and industrial applications, these connectors guarantee durability and conductivity, meeting stringent environmental standards.