MS27484T24F29PB

Heilind Number:AAOMS27484T24F29PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24F29PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24F29PB
SKU:AAOMS27484T24F29PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert. These connectors are front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, ensuring versatile installation options. Featuring a straight, RFI grounding, or standard plug with 90-degree cable clamp configurations, they accommodate various connectivity needs. With a wide operating temperature range from -65°C to 200°C, these connectors are suitable for demanding applications. Made of aluminum with multiple plating options, including cadmium-free finishes, they meet RoHS compliance standards. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable performance with 500 mating cycles. Suitable for military and industrial use, they provide secure and environmentally sealed connections.