MS27484T24F2PA

Heilind Number:AAOMS27484T24F2PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24F2PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24F2PA
SKU:AAOMS27484T24F2PA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in aluminum shells with plating options like gold, electroless nickel, and cadmium-free finishes, ensuring durability and reliability. With MIL-DTL-38999 II certification, these circular plugs guarantee high performance in military and industrial settings.