MS27484T24F35PA

Heilind Number:AAOMS27484T24F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24F35PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24F35PA
SKU:AAOMS27484T24F35PA

Detailed Description

MIL-DTL-38999 Series II connectors, part of the 38999 II military specification, are designed for harsh environments with up to 128 contacts in an insert. These connectors, featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, offer reliable performance in demanding conditions. With a wide operating temperature range of -65°C to 200°C, they are suitable for use in extreme climates. Constructed with aluminum shells and available in different plating options, including RoHS compliant finishes, they ensure durability and environmental resistance. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. The straight plugs, with options for RFI grounding and standard plugs, come in 9 shell sizes and 52 insert arrangements, catering to diverse application needs. Ideal for military, aerospace, and industrial use, these connectors provide excellent EMI/RFI shielding and maintain conductivity even in rugged settings. Trust in the MIL-DTL-38999 II series for high-performance connectivity in critical operations.