| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T24F35PA L/C |
| SKU: | AAOMS27484T24F35PA L/C |
MS27484T24F35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27484, offer robust and reliable connectivity for demanding environments. Featuring up to 128 contacts housed in an environmentally sealed insert, these connectors ensure secure and efficient transmission of data and power. With a wide operating temperature range of -65 °C to 200 °C, they are suited for harsh conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, these connectors provide versatility in installation. Constructed from aluminum with multiple plating options, they guarantee durability and longevity. Please note that this assembly does not ship with contacts.