| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T24F35PB L/C |
| SKU: | AAOMS27484T24F35PB L/C |
MS27484T24F35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, offer unparalleled connectivity in harsh environments. With an operating temperature range of -65°C to 200°C, they ensure reliability in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Compliant with military specification MIL-DTL-38999 II, these connectors provide high-performance with EMI protection. Crafted from aluminum with options for different plating finishes, they guarantee durability and corrosion resistance. Please note that this assembly does not ship with contacts.